- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-963210-1
5-963210-1
TE Connectivity / AMP Brand
2P J-P-T GEH KOMPL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2P J-P-T GEH KOMPL
Search Keywords: 59632101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-963210-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Centerline (Pitch):.197 in, 5 mm
-
Packaging Method:Box
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Body Material:PBT GF
-
Sealable:No
-
Color:White
-
Polarized:Yes
-
Height:1.488 in, 37.8 mm
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Mating Tab Width:.11 in, 2.8 mm
-
Length:1.63 in, 41.4 mm
-
Connector Style:Housing for female terminals
-
Strain Relief:No
-
Hybrid Connector:No
-
Number of Rows:1
-
Terminal Position Assurance:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
371
Ships today, if you order in
Minimum Order Quantity:
45
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
45
$3.30
150
$3.24
250 +
$3.19
Click for Quote
Log in
to unlock special pricing