- Home ›
- All Products›
- 5-962885-5
TE Connectivity / AMP Brand
5-962885-5
MQS0,63 Au rec LL EDS 0,2-0,35
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MQS0,63 Au rec LL EDS 0,2-0,35
Search Keywords: 59628855
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-962885-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9000 |
| Packaging Method: | Reel |
| Crimp Type: | F-Crimp |
| Typical Current Rating: | 7.5 A |
| Agency/Standard: | LV214 |
| Packaging Quantity: | 9000 |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Primary Locking Feature: | Locking Lance |
| Sealable: | Yes |
| Interface Plating: | Gold (Au) |
| Termination Method to Wire & Cable: | Crimp |
| Terminal Type: | Receptacle |
| Receptacle Style: | 180° |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Wire Size: | 24 – 22 AWG, .2 – .35 mm² |
| Wire Size Search: | 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm² |
| Mating Tab Thickness: | .025 in, .63 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Size: | .63mm |
| Contact Fabrication: | Stamped & Formed |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-962885-5 RoHS compliant?
Yes, 5-962885-5 is RoHS compliant.
What is the lead time for 5-962885-5?
The standard lead time for 5-962885-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
250
$0.1933
1,000
$0.1675
2,500
$0.1557
5,000
$0.1415
9,000
$0.1337
18,000
$0.1334
27,000
$0.1330
54,000 +
$0.1327
Click for Quote
Log in
to unlock special pricing