- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-962885-1
TE Connectivity / AMP Brand
5-962885-1
Connector Contact SKT Crimp ST
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Connector Contact SKT Crimp ST
Search Keywords: 59628851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-962885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Copper3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5-962885-1 RoHS compliant?
Yes, 5-962885-1 is RoHS compliant.
What is the lead time for 5-962885-1?
The standard lead time for 5-962885-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,000
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
9,000
$0.0473
18,000
$0.0459
27,000
$0.0429
54,000
$0.0410
108,000
$0.0400
153,000
$0.0399
252,000
$0.0387
504,000 +
$0.0374
Click for Quote
Log in
to unlock special pricing