Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5953497-5

S.C.READER 0.76mm PANEL MOUNT W CABLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
S.C.READER 0.76mm PANEL MOUNT W CABLE
Product Highlights:
  • Card Reader Assembly
  • Number of Positions = 8
  • Without Card Guide Slots
  • Not Stacked
  • With Cable
Search Keywords: 59534975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5953497-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Smart Card
Mounting: Cable Mount
Gender: M
Number of Contacts: 8
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5953497-5 discontinued?
Yes, 5953497-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5953497-5 RoHS compliant?
Yes, 5953497-5 is RoHS compliant.
What is the lead time for 5953497-5?
The standard lead time for 5953497-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,488
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.98
45
$7.83
85
$7.69
200
$7.54
224
$7.39
500
$6.16
1,000 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!