- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5953497-1
TE Connectivity / AMP Brand
5953497-1
S.C.READER 0.76mm PANEL MOUNT W CABLE
View Datasheet Ask the Datasheet Accessories Notify Me
- Card Reader Assembly
- Number of Positions = 8
- Without Card Guide Slots
- Not Stacked
- With Cable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5953497-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
288 -
Type:Smart Card
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:HDR
-
Pitch:N/A
-
Number of Contacts:8
-
Termination Method:IDT
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.