- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5953438-1
5953438-1
TE Connectivity / AMP Brand
SMART CARD READER THRU HOLE RA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMART CARD READER THRU HOLE RA
Product Highlights:
- Connector
- Number of Positions = 8
- Without Card Guide Slots
- Not Stacked
- Height Above PC Board = 11.15 mm
Search Keywords: 59534381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5953438-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
510 -
Type:Smart Card
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.953
5
$7.230
25
$6.870
50
$6.710
100
$6.610
250
$6.430
510
$6.340
1,020 +
$5.890
Click for Quote
Log in
to unlock special pricing