- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5953398-1
5953398-1
TE Connectivity / AMP Brand
SMART CARD READER 0.76 mm PCB MOUNT THROUGH HOLE
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
SMART CARD READER 0.76 mm PCB MOUNT THROUGH HOLE
Product Highlights:
- Connector
- Number of Positions = 8
- Without Card Guide Slots
- Not Stacked
- Height Above PC Board = 8.80 mm
Search Keywords: 59533981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5953398-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
510 -
Type:Smart Card
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement