- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 593210-2
593210-2
TE Connectivity / AMP Brand
Conn Housing PL Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL Crimp ST Panel Mount
Search Keywords: 5932102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:593210-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
25
$2,482.28
50
$1,267.83
75
$863.02
100 +
$845.76
Click for Quote
Log in
to unlock special pricing