- Home ›
- All Products›
- 5-929080-5
5-929080-5
TE Connectivity / AMP Brand
2POS MQS REC COD E
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS MQS REC COD E
Search Keywords: 59290805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-929080-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Number of Rows:1
-
Number of Positions:2
-
Serviceable:Yes
-
Operating Voltage:12 VAC
-
Packaging Quantity:4000
-
Circuit Application:Signal
-
Agency/Standard:DIN IEC 512
-
Primary Product Color:Green
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Width:.283 in, 7.2 mm
-
Product Length:.303 in, 7.7 mm
-
Packaging Method:Box & Carton
-
Contact Size:.63mm
-
Nominal Voltage Architecture:25 V
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Height:.661 in, 16.8 mm
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.7201
2,000
$0.4432
3,000
$0.3508
4,000 +
$0.3438
Click for Quote
Log in
to unlock special pricing