- Home ›
- All Products›
- 5-928999-6
Available Replacements
TE Connectivity / AMP Brand
5-928999-6
MQS0,63 Ag rec LL unseal. <0,2-0,35
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Ag rec LL unseal. <0,2-0,35
Search Keywords: 59289996
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-928999-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
13000 |
| Interface Plating: | Silver (Ag) |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Packaging Method: | Reel |
| Typical Current Rating: | 7.5 A |
| Sealable: | No |
| Agency/Standard: | LV214 |
| Crimp Type: | F-Crimp |
| Primary Locking Feature: | Locking Lance |
| Packaging Quantity: | 13000 |
| Termination Method to Wire & Cable: | Crimp |
| Receptacle Style: | 180° |
| Terminal Type: | Receptacle |
| Mating Tab Thickness: | .025 in, .63 mm |
| Wire Size Search: | 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm² |
| Mating Tab Width: | .025 in, .63 mm |
| Wire Size: | 24 – 22 AWG, .2 – .35 mm² |
| Contact Fabrication: | Stamped & Formed |
| Wire Contact Termination Area Plating Material: | Silver |
| Contact Size: | .63mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 5-928999-6?
The recommended replacement for 5-928999-6 is 928999-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-928999-6 RoHS compliant?
Yes, 5-928999-6 is RoHS compliant.
What is the lead time for 5-928999-6?
The standard lead time for 5-928999-6 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,500
Can Ship immediately
Minimum Order Quantity:
2500
40 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
2,500
$0.0986
5,000
$0.0977
7,500
$0.0958
13,000
$0.0948
26,000
$0.0946
52,000
$0.0943
104,000
$0.0941
156,000 +
$0.0939
Click for Quote
Log in
to unlock special pricing