- Home ›
- All Products›
- 5-928918-1
Available Replacements
TE Connectivity / AMP Brand
5-928918-1
MQS0,63 Sn tab LL unseal. 0,2-0,35
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Sn tab LL unseal. 0,2-0,35
Search Keywords: 59289181
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-928918-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
13000 |
| Primary Locking Feature: | Locking Lance |
| Sealable: | No |
| Typical Current Rating: | 7.5 A |
| Packaging Method: | Reel |
| Packaging Quantity: | 13000 |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Interface Plating: | Tin (Sn) |
| Crimp Type: | F-Crimp |
| Agency/Standard: | LV214 |
| Terminal Type: | Tab |
| Receptacle Style: | 180° |
| Termination Method to Wire & Cable: | Crimp |
| Wire Size Search: | 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm² |
| Wire Size: | 24 – 22 AWG, .2 – .35 mm² |
| Mating Tab Width: | .025 in, .63 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F |
| Mating Tab Thickness: | .025 in, .63 mm |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Fabrication: | Stamped & Formed |
| Contact Size: | .63mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 5-928918-1?
The recommended replacement for 5-928918-1 is 928918-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-928918-1 RoHS compliant?
Yes, 5-928918-1 is RoHS compliant.
What is the lead time for 5-928918-1?
The standard lead time for 5-928918-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39000
8 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
39,000
$0.2784
78,000
$0.1422
117,000
$0.0968
156,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing
Accessories