- Home ›
- All Products›
- 592836-3
592836-3
TE Connectivity / AMP Brand
TJ F/B 22E04-699
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TJ F/B 22E04-699
Product Highlights:
- Grounding Block
- Size = 22
Search Keywords: 5928363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592836-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper Alloy
-
Terminal Junction System Component Type:Grounding Block
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Wire
-
Compatible With Contact Size:22
-
Sealable:Yes
-
Contact Current Rating (Max):1.5 A
-
Centerline (Pitch):.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:Epoxy
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$819.46
5
$520.60
8
$343.45
10 +
$336.58
Click for Quote
Log in
to unlock special pricing