- Home ›
- All Products›
- 592831-1
592831-1
TE Connectivity / AMP Brand
TJ F/B 20 MODULES ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ F/B 20 MODULES ONLY
Search Keywords: 5928311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592831-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Compatible With Contact Size:20
-
Connector System:Wire-to-Wire
-
Terminal Junction System Component Type:Junction Module
-
Connector Mounting Type:Board Mount
-
Number of Positions:10
-
Contact Current Rating (Max):1.5 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$189.14
50
$99.83
75
$68.65
100 +
$67.28
Click for Quote
Log in
to unlock special pricing