- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-928247-3
5-928247-3
TE Connectivity / AMP Brand
STD TIMER GEH 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STD TIMER GEH 3P
Search Keywords: 59282473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-928247-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,479
Can Ship immediately
Minimum Order Quantity:
50
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$0.4826
250
$0.4388
1,000
$0.4219
4,000
$0.4046
8,000
$0.3994
12,000
$0.3984
16,000
$0.3969
28,000 +
$0.3960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments