- Home ›
- All Products›
- 5-927742-3
5-927742-3
TE Connectivity / AMP Brand
3P FF FLACHSTGH6,3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P FF FLACHSTGH6,3
Search Keywords: 59277423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-927742-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Sealable:No
-
Packaging Quantity:1500
-
Housing Material:Polyamide
-
Mating Retention Type:Locking Lance
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Number of Positions:3
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Terminal Type:Tab
-
Primary Product Color:Natural
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Product Length:1.2 in, 30.5 mm
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Tab Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3,750
$1.3896
7,500
$0.7334
11,250
$0.5044
15,000 +
$0.4943
Click for Quote
Log in
to unlock special pricing