- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 592629-9
592629-9
TE Connectivity / AMP Brand
TERM JCT,F/B SZ 21, 35 BUSS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM JCT,F/B SZ 21, 35 BUSS
Product Highlights:
- Feedback Module
- Size = 21 (22HD)
- Bus Configuration = 35
Search Keywords: 5926299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592629-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feedback Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
25
$1,194.12
50
$609.90
75
$415.16
100 +
$406.86
Click for Quote
Log in
to unlock special pricing