- Home ›
- All Products›
- 592620-1
592620-1
TE Connectivity / AMP Brand
TJ F/B 16D02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ F/B 16D02
Search Keywords: 5926201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592620-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1.5 A
-
Sealable:No
-
Terminal Junction System Component Type:Feedback Module
-
Compatible With Contact Size:16
-
Number of Contact Points:8
-
Number of Positions:8
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Wire
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Primary Product Material:Epoxy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$2,678.88
50
$1,368.25
75
$931.37
100 +
$912.74
Click for Quote
Log in
to unlock special pricing