- Home ›
- All Products›
- 592590-1
592590-1
TE Connectivity / AMP Brand
TJ TRIPLE WIRE SPLICE SZ 20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ TRIPLE WIRE SPLICE SZ 20
Search Keywords: 5925901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592590-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Compatible With Contact Size:20
-
Number of Positions:3
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Sealable:Yes
-
Junction Splice Type:Triple
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.13 in, 3.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Seal Material:Fluorosilicone Rubber , Silicone Rubber
-
Seal Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
14
$2,431.29
27
$1,287.78
41
$865.91
54 +
$848.59
Click for Quote
Log in
to unlock special pricing