- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 592583-3
592583-3
TE Connectivity / AMP Brand
Terminal Junction Module, Junction Splices
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Junction Module, Junction Splices
Product Highlights:
- Splice
- Size = 20, 22
- Splice Type = Single
Search Keywords: 5925833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592583-3
-
Alias/AKA:M81714/11-20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$1,056.85
50
$539.79
75
$367.44
100 +
$360.09
Click for Quote
Log in
to unlock special pricing