- Home ›
- All Products›
- 592583-2
592583-2
TE Connectivity / AMP Brand
TERM JCT,SINGLE SPLICE,SZ 16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM JCT,SINGLE SPLICE,SZ 16
Search Keywords: 5925832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592583-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Contact Base Material:Copper Alloy
-
Sealable:Yes
-
Junction Splice Type:Single
-
Compatible With Contact Size:16
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Seal Material:Silicone Rubber
-
Primary Product Color:Black
-
Seal Color:Blue
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Epoxy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$982.56
50
$501.85
75
$341.61
100 +
$334.78
Click for Quote
Log in
to unlock special pricing