Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

592413-1

CONT,PIN SZ21/22,M39029/1-507

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONT,PIN SZ21/22,M39029/1-507
Search Keywords: 5924131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 592413-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 21
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 592413-1?
The recommended replacement for 592413-1 is M39029/1-507 from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is 592413-1 RoHS compliant?
Yes, 592413-1 is RoHS compliant.
What is the lead time for 592413-1?
The standard lead time for 592413-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.93
500
$6.92
1,000
$6.90
3,000
$6.88
6,000
$3.52
9,000
$2.39
12,000 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!