Image is representational - see mfr. specs

5000-027-0012

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000-027-0012
Search Keywords: 5924041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    592404-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Band 2 Color:
    Black
  • Band 3 Color:
    Orange
  • Contact Base Material:
    Brass
  • Band 1 Color:
    BROWN
  • Contact Mating Area Plating Material:
    Gold
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Length:
    12.73 in, .5 mm
  • Contact Size:
    12
Tools/3D Models +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks can ship 12/29/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!