- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 592104-1
592104-1
TE Connectivity / AMP Brand
PLUG,SEALING,SZ 20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PLUG,SEALING,SZ 20
Product Highlights:
- Seal Plug
- Size = 20, 22
- Length = 14.33 mm
Search Keywords: 5921041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:592104-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal
-
Dimension:14.32 x 2.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
MOQ for In Stock Qty:
566
MOQ for out of Stock Qty:
566
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.706
566
$2.460
849
$1.950
1,131 +
$1.910
Click for Quote
Log in
to unlock special pricing