- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 591890-1
591890-1
TE Connectivity / AMP Brand
SPLICE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE
Product Highlights:
- Electronic Splice-Diode Terminal Junction System Component Type
- Size = 20
- Splice Type = Dual
- Diode Circuit Number = 1N5367B
- Figure = 5D
Search Keywords: 5918901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:591890-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
25
$887.03
50
$453.06
75
$308.40
100 +
$302.23
Click for Quote
Log in
to unlock special pricing