- Home ›
- All Products›
- 591864-1
591864-1
TE Connectivity / AMP Brand
TJ F/B 16E09-SPCL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ F/B 16E09-SPCL
Product Highlights:
- Electronic Module Block-Diode
- Size = 16
- Diode Circuit Number = 1N5618
- 4 Contact Points
- Figure = 1B
Search Keywords: 5918641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:591864-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Number of Contact Points:4
-
Sealable:No
-
Diode Current Rating:1 A
-
Number of Positions:8
-
Contact Base Material:Beryllium Copper
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Wire
-
Compatible With Contact Size:16
-
Terminal Junction System Component Type:Electronic Module Block-Diode
-
Contact Current Rating (Max):1.5 A
-
Diode Circuit Number:1N5618
-
Centerline (Pitch):.135 in, 3.43 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:DAP
-
Primary Product Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$957.19
50
$488.89
75
$332.79
100 +
$326.13
Click for Quote
Log in
to unlock special pricing