- Home ›
- All Products›
- 591863-4
591863-4
TE Connectivity / AMP Brand
TJ F/B 20E SPEC 5 DIODES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TJ F/B 20E SPEC 5 DIODES
Product Highlights:
- Electronic Module Block-Diode
- Size = 20
- Diode Circuit Number = 1N4007
- 10 Contact Points
- Figure = 5B
Search Keywords: 5918634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:591863-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Contact Current Rating (Max):1.5 A
-
Number of Positions:10
-
Connector System:Wire-to-Wire
-
Diode Current Rating:1 A
-
Contact Base Material:Beryllium Copper
-
Number of Contact Points:10
-
Connector Mounting Type:Board Mount
-
Terminal Junction System Component Type:Electronic Module Block-Diode
-
Compatible With Contact Size:20
-
Diode Circuit Number:1N4007 , JANTX1N4007
-
Centerline (Pitch):.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:DAP , Thermoset Epoxy
-
Primary Product Color:Black , Red
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$1,401.51
25
$744.46
38
$500.09
50 +
$490.08
Click for Quote
Log in
to unlock special pricing