- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 591856-1
591856-1
TE Connectivity / AMP Brand
Conn Terminal Junction System
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Junction System
Product Highlights:
- Feedback Module
- Size = 20
- Bus Configuration = No
- Hardware Type = Mounting Bracket
- Diode Circuit Number = 1N5552
Search Keywords: 5918561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:591856-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System3670
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
13
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$1,585.68
5
$1,569.98
10
$1,554.44
13
$1,539.05
25
$1,523.81
38
$1,508.72
50 +
$1,493.78
Click for Quote
Log in
to unlock special pricing