- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 591846-1
591846-1
TE Connectivity / AMP Brand
TJ SZ20/22 SPEC WIDE SINGLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TJ SZ20/22 SPEC WIDE SINGLE
Product Highlights:
- Electronic Splice-Diode
- Size = 20
- Splice Type = Single
- Diode Circuit Number = 1N5199
- Figure = None
Search Keywords: 5918461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:591846-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
You may purchase all in-stock quantity of 93
Stock lot only:
93
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$322.905
100 +
$293.550
Click for Quote
Log in
to unlock special pricing