- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 591842-1
591842-1
TE Connectivity / AMP Brand
TERM JCT,DOUBLE SPLICE,SZ 20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM JCT,DOUBLE SPLICE,SZ 20
Product Highlights:
- Electronic Splice-Diode
- Size = 20
- Splice Type = Dual
- Diode Circuit Number = 1N5618
- Figure = 6D
Search Keywords: 5918421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:591842-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction System
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$1,050.65
25
$558.09
38
$374.89
50 +
$367.39
Click for Quote
Log in
to unlock special pricing