- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5917738-2
TE Connectivity / AMP Brand
5917738-2
CHAMP 050 FMS REC HDR ASSY 20P
View Datasheet Ask the Datasheet Accessories Notify Me
- Mating Type = Receptacle
- Number of Positions = 20
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5917738-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Pitch: | 1.27 mm |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 85 °C |
-
This product is discontinued, but still in stock.