- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5917738-1
TE Connectivity / AMP Brand
5917738-1
Conn SCSI RCP 14 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917738-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.