- Home ›
- All Products›
- 5-917698-1
5-917698-1
TE Connectivity / AMP Brand
2.5 SIGNAL DBL LOCK D.L.P 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL DBL LOCK D.L.P 2P
Search Keywords: 59176981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-917698-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
UL Flammability Rating:UL 94V-0
-
Connector & Contact Retention Accessory Type:Double Lock Plate
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,406
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
1200
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6,000
$0.0527
8,400
$0.0504
25,200
$0.0361
50,400
$0.0303
100,800
$0.0260
150,000
$0.0250
250,800 +
$0.0249
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments