- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-917697-1
5-917697-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 13P(GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 13P(GWT)
Search Keywords: 59176971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-917697-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:N/A
-
Number of Contacts:13
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
674
Ships today, if you order in
You may purchase all in-stock quantity of 674
Stock lot only:
674
MOQ for In Stock Qty:
9600
MOQ for out of Stock Qty:
9600
Order Increment:
200
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.3122
9,600
$0.2838
14,400
$0.1997
19,200 +
$0.1957
Click for Quote
Log in
to unlock special pricing