- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-917695-1
5-917695-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 11P(GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 11P(GWT)
Search Keywords: 59176951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-917695-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,663
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
400
$0.3674
600
$0.3665
1,000
$0.3656
3,000
$0.3647
6,000
$0.2244
9,000
$0.1777
12,000 +
$0.1741
Click for Quote
Log in
to unlock special pricing