- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-917691-1
5-917691-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 7P(GWT)
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
tanım
+
2.5 SIGNAL D/LOCK PLUG HSG 7P(GWT)
Search Keywords: 59176911
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:5-917691-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
VDE Tested:Yes
-
CSA File Number:LR7189
-
Connector Type:Housing
-
CSA Certified:Yes
-
UL Rating:Recognized
-
Number of Rows:1
-
Housing Material:Nylon 66
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insertion Force:5.88 Newton
-
UL File Number:E28476
-
Packaging Method:Bag
-
Connector System:Wire-to-Board
-
Sealable:No
-
Housing Color:Natural
-
Shunts/Shorting Bars:Without
-
Multiple Contact Types:Without
-
Connector Style:Plug
-
Operating Voltage:250 VDC
-
Contact Type:Socket
-
Height:11 mm
-
Agency/Standard:CSA , UL
-
Circuit Application:Signal
-
Circuit Identification Feature:Without
-
CSA Rating:Certified
-
Contact Retention:Without
-
Assembly Integration Feature:Without
-
Number of Positions:7
-
Row-to-Row Spacing:.0098 in, 2.5 mm
-
Length:20 mm
-
Packaging Quantity:300
-
Preloaded:No
-
Product Type:Connector
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
6.980
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
600
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
600
çoklu:
300
13 Weeks
Gemi olabilir
8.31.26
PRICE (USD)
MİKTAR
Unit Price
600
$0.3165
1.200
$0.3157
2.700
$0.3149
3.600
$0.3142
7.200
$0.1933
10.800
$0.1530
14.400 +
$0.1499
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için