- Home ›
- All Products›
- 5-917690-1
5-917690-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 6P
Search Keywords: 59176901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-917690-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Housing Material:Nylon 66
-
Circuit Identification Feature:Without
-
Housing Color:Natural
-
Packaging Quantity:300
-
Packaging Method:Bag
-
Number of Positions:6
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insertion Force:5.88 Newton
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):3 A
-
Sealable:No
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Row-to-Row Spacing:.01 in, 2.5 mm
-
Connector Height:11 mm
-
Agency/Standard:CSA , UL , VDE
-
CSA Rating:LR 7189
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
Order Increment:
300
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,700
$0.3626
5,400
$0.2232
8,100
$0.1767
10,800 +
$0.1731
Click for Quote
Log in
to unlock special pricing