- Home ›
- All Products›
- 5-917686-1
5-917686-1
TE Connectivity / AMP Brand
2.5 SIGNAL D/LOCK PLUG HSG 2P(GWT)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 SIGNAL D/LOCK PLUG HSG 2P(GWT)
Search Keywords: 59176861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-917686-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Insertion Force:5.88 Newton
-
Packaging Method:Bag
-
Circuit Identification Feature:Without
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:600
-
Contact Current Rating (Max):3 A
-
Housing Color:Natural
-
Contact Type:Socket
-
Operating Voltage:50 VAC
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Connector System:Wire-to-Board
-
Number of Positions:2
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon 66
-
Row-to-Row Spacing:.01 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
CSA Rating:LR 7189
-
Approved Standards:UL E28476
-
Connector Height:11 mm
-
Agency/Standard:CSA , UL , VDE
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
600
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,400
$0.1254
4,800
$0.0941
7,200
$0.0878
9,600 +
$0.0860
Click for Quote
Log in
to unlock special pricing