- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 5917631-5
5917631-5
TE Connectivity / AMP Brand
1.27FHBB PLUG (V) ASS'Y PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27FHBB PLUG (V) ASS'Y PB-FREE
Product Highlights:
- Connector
- Housing Gender = Plug
- 120 Positions
- 1.27 mm Centerline
- PCB Mount Style = Through Hole
Search Keywords: 59176315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917631-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,455
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$58.29
50
$58.15
100
$58.00
300
$57.85
600
$29.55
900
$20.11
1,200 +
$19.72
Click for Quote
Log in
to unlock special pricing