- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5917631-3
TE Connectivity / AMP Brand
5917631-3
Conn High Density PL 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5917631-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Type: | High Density3767 |
| Body Orientation: | Straight3748 |
| Mounting: | Through Hole3758 |
| Gender: | PL3752 |
| Termination Method: | Solder3766 |
| Pitch: | 1.27 mm |
| Number of Contacts: | 80 |
| Maximum Voltage Rating: | 2503756VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 85 °C |