- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5917631-1
TE Connectivity / AMP Brand
5917631-1
Conn High Density PL 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port Box
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 40
- 1.27 mm Centerline
- PCB Mount Style = Through Hole
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917631-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
130 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A