- Home ›
- All Products›
- 5917630-6
5917630-6
TE Connectivity / AMP Brand
REC ASS'Y 140P 1.27FHBB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC ASS'Y 140P 1.27FHBB
Search Keywords: 59176306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917630-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:2 MΩ
-
Sealable:No
-
Packaging Quantity:40
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Mating Alignment:With
-
Stack Height:.394 in, 10 mm
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Housing Material:Thermoplastic
-
Number of Positions:140
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.3 in
-
Centerline (Pitch):.05 in, 1.27 mm
-
Circuit Application:Signal
-
Stackable:Yes
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Packaging Type:Box
-
Contact Mating Area Plating Material Thickness:11.81 µin, .3 µm
-
Mating Alignment Type:Polarized
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Connector Height:.295 in, 7.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
120
$81.52
240
$41.64
360
$28.34
480 +
$27.78
Click for Quote
Log in
to unlock special pricing