- Home ›
- All Products›
- 5917630-1
5917630-1
TE Connectivity / AMP Brand
REC ASS'Y 40P 1.27FHBB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC ASS'Y 40P 1.27FHBB
Search Keywords: 59176301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917630-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Insulation Resistance:2 MΩ
-
PCB Mount Alignment:Without
-
Packaging Quantity:130
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Stack Height:.394 in, 10 mm
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Stackable:Yes
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.3 in
-
Circuit Application:Signal
-
Number of Positions:40
-
Mating Alignment Type:Polarized
-
Connector Height:.295 in, 7.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Packaging Type:Box
-
Contact Mating Area Plating Material Thickness:11.81 µin, .3 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
33
$21.63
65
$13.52
98
$10.64
130 +
$10.43
Click for Quote
Log in
to unlock special pricing