- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 5917629-5
5917629-5
TE Connectivity / AMP Brand
AMP FH REC V 120P H-9 SIF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP FH REC V 120P H-9 SIF
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 120 Positions
- 1.27 mm Centerline
- PCB Mount Style = Through Hole
Search Keywords: 59176295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917629-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$51.68
25
$33.08
38
$25.84
50 +
$25.32
Click for Quote
Log in
to unlock special pricing