- Home ›
- All Products›
- 5917629-2
5917629-2
TE Connectivity / AMP Brand
AMP FH REC V 60P H-9 SIF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP FH REC V 60P H-9 SIF
Search Keywords: 59176292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917629-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mating Alignment:With
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector System:Board-to-Board
-
Number of Rows:2 , 4
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Quantity:90
-
Number of Positions:60
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):3 in
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stack Height:.354 in, 9 mm
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Housing Material:Glass Filled 66 Nylon
-
Stackable:Yes
-
Centerline (Pitch):.05 in, 1.27 mm
-
Packaging Type:Tray
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Contact Mating Area Plating Material Thickness:118 µin, 3 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.256 in, 6.5 mm
-
Mating Alignment Type:Polarized
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
23
$29.44
45
$18.52
68
$14.55
90 +
$14.26
Click for Quote
Log in
to unlock special pricing