- Home ›
- All Products›
- 5917628-4
5917628-4
TE Connectivity / AMP Brand
REC ASS'Y(V) 100P 1.27FHBB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC ASS'Y(V) 100P 1.27FHBB
Search Keywords: 59176284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917628-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Housing Material:Thermoplastic
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Positions:100
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Packaging Quantity:60
-
Insulation Resistance:2 MΩ
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
PCB Mount Alignment:Without
-
PCB Mount Retention:Without
-
Stack Height:.315 in, 8 mm
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.3 in
-
Contact Current Rating (Max):1 A
-
Mating Tab Width:.033 in, .85 mm
-
Mating Tab Thickness:.013 in, .32 mm
-
Contact Mating Area Plating Material Thickness:11.81 µin, .3 µm
-
Stackable:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Board-to-Board Configuration:Parallel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Packaging Type:Box
-
Connector Height:.216 in, 5.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
360
$45.02
720
$22.99
1,080
$15.65
1,440 +
$15.34
Click for Quote
Log in
to unlock special pricing