- Home ›
- All Products›
- 5917628-3
5917628-3
TE Connectivity / AMP Brand
1.27FHBB EWC ASS'Y (V) H=8 PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.27FHBB EWC ASS'Y (V) H=8 PB-FREE
Search Keywords: 59176283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917628-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Connector Height:.21615 in, 5.5 mm
-
Packaging Method:Box
-
Sealable:No
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Current Rating (Max):1 A
-
Stackable:Yes
-
Contact Mating Area Plating Material Thickness:11.81 µin, .3 µm
-
PCB Mount Orientation:Vertical
-
Mating Alignment Type:Polarized
-
Packaging Quantity:70
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Mezzanine
-
Series:FH (Free Height) , Free Height (FH)
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
Insulation Resistance:2 MΩ
-
Number of Rows:2
-
Stack Height:.315 in, 8 mm
-
Number of Positions:80
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
PCB Thickness (Recommended):.3 in
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Connector System:Board-to-Board
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
420
$42.45
840
$21.68
1,260
$14.76
1,680 +
$14.46
Click for Quote
Log in
to unlock special pricing