- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5917334-5
TE Connectivity / AMP Brand
5917334-5
Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5917334-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SCSI3767
-
Body Orientation:Straight3748
-
Mounting:Through Hole3758
-
Gender:RCP3752
-
Termination Method:Solder3766
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.