- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5887089-1
TE Connectivity / AMP Brand
5887089-1
Conn Type F Adapter RCP/PL RA Panel Mount Tin
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = F Series
- Adapter Style = Right-Angle
- Adapter Type = Jack-Plug
- Phosphor Bronze Center Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5887089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP/PL
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.22 x 17 mm