- Home ›
- All Products›
- 5-87879-8
5-87879-8
TE Connectivity / AMP Brand
13 MODIV VRT SR OE 100/115, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
13 MODIV VRT SR OE 100/115, ROHS
Search Keywords: 5878798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87879-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Housing Temperature Rating:Standard
-
Contact Protection Type:Closed Entry Housing
-
Housing Material:Polyester PCT
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:17
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Solder Process Feature:Board Standoff
-
Stackable:Yes
-
Contact Layout:Inline
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:13
-
Connector Profile:Low
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Termination Resistance:12 mΩ
-
PCB Mount Orientation:Vertical
-
Approved Standards:CSA LE7189 , UL E28476
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Contact Shape & Form:Dual Tine
-
Board-to-Board Configuration:Parallel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Connector Height:.268 in, 6.79 mm
-
Insulation Resistance:5000 MΩ
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Stack Height:.355 in, 9.02 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Entry Location:Bottom & Top
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
468
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
468
$24.73
935
$12.64
1,403
$8.60
1,870 +
$8.43
Click for Quote
Log in
to unlock special pricing