- Home ›
- All Products›
- 5-87655-4
5-87655-4
TE Connectivity / AMP Brand
04 MODI HDR SRRA .156CL, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
04 MODI HDR SRRA .156CL, ROHS
Search Keywords: 5876554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-87655-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Termination Post & Tail Thickness:.031 in, .79 mm
-
Contact Current Rating (Max):5 A
-
Number of Rows:1
-
PCB Mount Orientation:Right Angle
-
Housing Material:Thermoplastic
-
Connector Contact Load Condition:Fully Loaded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Header Type:Unshrouded
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR16455 , UL E28476
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:252
-
Rectangular Termination Post & Tail Width:.062 in, 1.58 mm
-
Contact Mating Area Length:.345 in, 8.76 mm
-
Contact Resistance:12 mΩ
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Dielectric Withstanding Voltage (Max):1200 VAC
-
PCB Mount Retention:Without
-
Mating Tab Width:.062 in, 1.58 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board , Wire-to-Board
-
PCB Thickness (Recommended):.06 in, 1.6 mm
-
Termination Post & Tail Length:.275 in, 6.99 mm
-
Packaging Type:Carton
-
Primary Product Color:Black
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Board-to-Board Configuration:Perpendicular
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
630
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
630
$5.85
1,260
$3.10
1,890
$2.18
2,520 +
$2.14
Click for Quote
Log in
to unlock special pricing